This circular connector is a jam nut receptacle from the DL Series, equivalent to MIL-DTL-83723 Series III. It features a size 16 aluminium shell with cadmium plating and 10 female copper alloy contacts with gold plating. Rated for 600V and 7.5A, it operates between -55°C and 200°C and offers IP67, waterproof, and dust-tight protection. Termination is via crimp, and it mounts to panels or bulkheads via a front-side nut.
TE Connectivity DL64R-16-10SN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R-16-10SN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.