Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

DL64R-20-25P8-6106

Datasheet
TE Connectivity

DL64R-20-25P8-6106

DL64R-20-25P8-6106

  1. Connectors & Interconnects
  2. Circular Connectors
  1. Connectors & Interconnects
  2. Circular Connectors

Current Rating23A
MountingPanel, Bulkhead, Front Side Nut
Quick Jump:

Technical Specifications

TE Connectivity DL64R-20-25P8-6106 technical specifications.

General

Contact Plating
Gold
Current Rating
23A
Max Operating Temperature
200°C
Min Operating Temperature
-55°C
Mount
Panel, Bulkhead, Front Side Nut
Number of Positions
25
Package Quantity
1
Packaging
Bulk
Ratings
IP67, Waterproof, Dust Tight
Series
MIL-C-83723 Series III
Termination
Crimp

Compliance

RoHS
Not Compliant

Datasheet

TE Connectivity DL64R-20-25P8-6106 Datasheet

Download the complete datasheet for TE Connectivity DL64R-20-25P8-6106 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com