
The TE Connectivity DL64R-20-39P9-6106 is a 39-contact receptacle designed for high-current applications. It features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. The connector is rated for 13A and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in a bulk packaging option and is compliant with IP67, making it suitable for use in harsh environments.
Sign in to ask questions about the TE Connectivity DL64R-20-39P9-6106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DL64R-20-39P9-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R-20-39P9-6106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.