This 41-contact circular connector features a straight body orientation and crimp termination method. It is designed for flange mount applications and has a maximum operating temperature range of -55°C to 200°C. The connector has a maximum current rating of 7.5A and is suitable for use in a variety of applications.
TE Connectivity DL64R-20-41PN-6116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity DL64R-20-41PN-6116 to view detailed technical specifications.
No datasheet is available for this part.