TE Connectivity DL64R-20-41PN-6139 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DL64R-20-41PN-6139 to view detailed technical specifications.
No datasheet is available for this part.