TE Connectivity DL64R10-02P8-6117-LC technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R10-02P8-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.