TE Connectivity DL64R12-03P6-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R12-03P6-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.