This circular connector receptacle features a 4-position female socket configuration with a 5-contact arrangement, designed for crimp termination. Constructed with an aluminum body and shell, it offers electroless nickel plating for enhanced durability. Rated for 23A and 600V, this connector operates across a wide temperature range of -55°C to 200°C and meets MIL-DTL-83723 military standards. Its panel mount design with a front-side jam nut ensures secure bulkhead installation, providing IP67, waterproof, and dust-tight protection.
TE Connectivity DL64R14-04S6-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R14-04S6-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.