General purpose circular connector, MIL-DTL-83723 Series III equivalent, featuring a jam nut receptacle mount for panel or bulkhead applications. Constructed with an aluminum shell and body, plated with electroless nickel, this connector offers a 600V voltage rating and a 7.5A current rating. It accommodates 10 female copper alloy contacts with gold plating, designed for crimp termination. Operating across a wide temperature range of -55°C to 200°C, it provides IP67, waterproof, and dust-tight protection.
TE Connectivity DL64R16-24SY-6106 technical specifications.
Download the complete datasheet for TE Connectivity DL64R16-24SY-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.