This 41-contact metal receptacle features a crimp contact type, gold plating, and a copper alloy material. It is designed for panel, bulkhead, and front side nut mounting and is rated for IP67, waterproof, and dust tight applications. The receptacle is made from aluminium with an electroless nickel plating and is part of the MIL-C-83723 Series III. It is available in a bulk packaging option.
TE Connectivity DL64R20-41PN-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R20-41PN-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.