This 41-contact receptacle is constructed with an aluminium body, cadmium plating, and copper alloy contacts with gold plating. It has a current rating of 7.5A and is rated for operation between -55°C and 200°C. The receptacle is designed for panel, bulkhead, or front side nut mounting and features a crimp termination. It meets IP67, waterproof, and dust tight ratings, and is compliant with the MIL-C-83723 Series III standard.
TE Connectivity DL64R20-41PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R20-41PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.