The TE Connectivity DL64R20-41PN-6117-LC is a 41-contact metal receptacle with a body made of aluminium and cadmium plating. It features a gold-plated copper alloy contact and a crimp contact type. The receptacle is rated for IP67, waterproof, and dust tight, and is part of the MIL-C-83723 Series III series. It is available in a bulk packaging and has a package quantity of 1.
TE Connectivity DL64R20-41PN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R20-41PN-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.