
This 61-position crimp receptacle connector features a 24mm aluminium shell, a cadmium plating, and a gold-plated copper alloy contact. It is designed for use in harsh environments and meets the IP67 rating for waterproof and dust-tight conditions. The connector is part of the MIL-DTL-83723 Series III and is suitable for use in military and aerospace applications.
TE Connectivity DL64R24-61P7-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL64R24-61P7-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.