TE Connectivity DL66R-14-12SN-6116 technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R-14-12SN-6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.