The DL66R-20-41PN-6117 is a 41-contact male crimp connector from TE Connectivity. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is rated for 600V and 7.5A. It is part of the MIL-C-83723 Series III and meets the IP67, Waterproof, and Dust Tight ratings. The connector is made of aluminium with a cadmium plating and has a copper alloy contact with gold plating.
TE Connectivity DL66R-20-41PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R-20-41PN-6117 to view detailed technical specifications.
No datasheet is available for this part.