This 5-position circular connector features a contact material of copper alloy with gold plating and a circular shape. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for 600V and is compliant with the MIL-DTL-83723 military standard. It is available in bulk packaging and has a shell size of 10 with an anodized finish and an aluminum shell material.
TE Connectivity DL66R10-05S7-6116-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Plating | Anodized |
| Ratings | IP67, Environment Resistant |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DL66R10-05S7-6116-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.