TE Connectivity DL66R10-05SN-6116-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Anodized |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DL66R10-05SN-6116-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.