
Circular connector featuring 6 male pin contacts with gold-plated copper alloy construction, rated for 7.5A and 600V. This free-hanging, cable mount component utilizes a 10-size aluminum shell with electroless nickel plating, offering IP67, waterproof, and dust-tight ratings. Designed for operation between -55°C and 200°C, it adheres to MIL-DTL-83723 and MIL-C-83723 Series III standards, with crimp termination.
TE Connectivity DL66R10-06P7-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R10-06P7-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.