TE Connectivity DL66R10-06P7-6117-LC technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R10-06P7-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.