
Circular connector with 6 male pin contacts, designed for cable mounting. Features an aluminum body with cadmium plating and gold-plated copper alloy contacts. Rated for 7.5A current and 600V voltage, with an operating temperature range of -55°C to 200°C. This free-hanging connector conforms to MIL-DTL-83723 standards and offers IP67, waterproof, and dust-tight protection.
TE Connectivity DL66R10-06PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R10-06PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.