Circular connector, female, 6 positions, 6 contacts, with female copper alloy contacts featuring gold plating and crimp termination. This free-hanging, cable mount connector has an aluminum body and shell, anodized finish, and black housing. Rated for 600V, IP67, and environment resistance, it operates between -65°C and 200°C, adhering to MIL-DTL-83723 Series III standards.
TE Connectivity DL66R10-06S7-6116-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Anodized |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R10-06S7-6116-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.