Circular connector, DL Series, MIL-DTL-83723 Series III equivalent, straight plug with 12 female contacts. Features an aluminum shell with cadmium plating and a green color. Contacts are copper alloy with gold plating, rated for 600V and operating temperatures from -55°C to 200°C. Environment resistant with IP67 rating, designed for free-hanging mounting and crimp termination.
TE Connectivity DL66R14-12S6-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R14-12S6-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.