TE Connectivity DL66R16-24PN-6116 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R16-24PN-6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.