This 25-contact crimp circular connector features a 600V voltage rating and an aluminium shell. It is designed for use in harsh environments, with an IP67 rating for waterproof and dust-tight operation. The connector is made from copper alloy contacts with gold plating and is suitable for crimp termination. It meets the requirements of MIL-DTL-83723 Series III and is available in bulk packaging.
TE Connectivity DL66R20-25PN-6106-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R20-25PN-6106-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.