
Circular connector, male gender, featuring 28 male pin contacts with gold-plated copper alloy construction and crimp termination. This free-hanging, cable mount connector boasts an aluminum body with electroless nickel plating, rated for 600V and IP67 environmental resistance. Operating across a wide temperature range of -65°C to 200°C, it adheres to MIL-DTL-83723 Series III standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL66R20-28P6-6106-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R20-28P6-6106-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.