
Circular connector featuring 12 male crimp contacts made of gold-plated copper alloy. This free-hanging, cable mount connector has an aluminum body with a black anodized finish and a shell size of 22. Designed for harsh environments, it offers IP67 and environment-resistant ratings, operating between -65°C and 200°C, with a voltage rating of 600V. It adheres to MIL-DTL-83723 Series III standards.
TE Connectivity DL66R22-12P7-6116-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Plating | Anodized |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R22-12P7-6116-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.