General purpose circular connector featuring a straight plug design with 19 male contacts. Constructed with an aluminum shell and body, plated with electroless nickel for durability. Contacts are gold-plated copper alloy, rated for 7.5A current and 600V voltage. This connector operates across a wide temperature range of -55°C to 200°C and offers IP67, waterproof, and dust-tight protection. It is a MIL-DTL-83723 Series III equivalent, designed for crimp termination and free-hanging mounting.
TE Connectivity DL66R22-19P6-6106 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R22-19P6-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.