
Circular connector, male gender, featuring 3 positions and 3 contacts. This free-hanging, cable mount connector utilizes crimp termination for its copper alloy contacts, plated with gold for enhanced conductivity. Constructed with an aluminum body and electroless nickel plating, it offers environmental resistance with an IP67 rating and operates across a wide temperature range of -65°C to 200°C. Designed to MIL-DTL-83723 Series III standards, this unshielded connector supports a voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DL66R8-03P6-6106-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-83723 Series III, DL |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL66R8-03P6-6106-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.