TE Connectivity DL68G-10-20P8-6106 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DL68G-10-20P8-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.