
This 8-position circular connector features a 600V voltage rating and IP67 ratings for protection against environmental factors. The connector is constructed with an aluminium shell and body, with cadmium plating for corrosion resistance. The contacts are made of copper alloy with gold plating, and the termination type is crimp. The connector meets the requirements of MIL-DTL-83723 Series III and is suitable for use in harsh environments.
TE Connectivity DL68G18-08S6-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL68G18-08S6-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.