
This 8-position circular connector features a 600V voltage rating and a 18mm aluminium shell. It has a crimp termination and meets the IP67 rating for protection against solid particles and water. The connector's body and shell are made of aluminium with a cadmium plating, and the contacts are made of copper alloy with a gold plating. It conforms to the MIL-DTL-83723 military standard and is part of the MIL-C-83723 Series III series.
TE Connectivity DL68G18-08S6-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DL68G18-08S6-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.