This circular connector features 41 PIN contacts with crimp termination, suitable for use in temperatures ranging from -55°C to 200°C. The connector has a straight body orientation and a maximum current rating of 7.5A. It is designed for general use in various applications.
TE Connectivity DL68G20-41SN-6117 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
Download the complete datasheet for TE Connectivity DL68G20-41SN-6117 to view detailed technical specifications.
No datasheet is available for this part.