This 8-position rectangular connector features a crimp termination method and a straight body orientation. It has 2 rows of contacts and a terminal pitch of 3.62mm. The connector is designed for panel mount applications and is constructed with an aluminum alloy shell. Operating temperature range is from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 3.62mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |