The DMC-M 12-20 SB is a rectangular connector with 12 contacts, a 3.62mm terminal pitch, and a crimp termination method. It has a straight body orientation and is designed for panel mounting. The connector operates between -55°C and 175°C and has a maximum voltage rating of 125VDC or 125VAC and a maximum current rating of 7.5A. The shell is made of aluminum alloy.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 3.62mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 125VDC|125VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |