Conn Rectangular F ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |