This 16-contact rectangular connector features crimp termination and a straight body orientation. It is designed for panel mount applications and is constructed with an aluminum shell. The connector operates within a temperature range of -65°C to 175°C and has a maximum current rating of 7.5A and a maximum voltage rating of 125VDC or 125VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 125VDC|125VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |