Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Manufacturer Series | DMC-M20-22BN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |