Conn Rectangular PIN 20 POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Cable Mount |
| Shell Material | Aluminum |
| Max Current Rating | 5/ContactA |
| RoHS Version | 2011/65/EU |