Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Shell Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |