This Rectangular connector features 4 contacts with a crimp termination method and a body orientation of straight. It has a terminal pitch of 3.62mm and is designed for panel mount applications. The connector operates within a temperature range of -55°C to 175°C and has an aluminum alloy shell.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 3.62mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |