Conn Rectangular M 4 POS 3.62mm Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Terminal Pitch | 3.62mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum Alloy |
| Max Voltage Rating | 125VDC|125VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |