This rectangular cable mount connector features 30 SKT contacts, crimp termination, and a straight body orientation. It operates over a temperature range of -55 to 175°C and has a maximum current rating of 5A per contact. The connector is designed for use in high-voltage applications up to 1300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Cable Mount |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |