TE Connectivity DMVF050WE-180 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyvinyl |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Packaging | Roll |
| Series | VF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DMVF050WE-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.