
TE Connectivity DMVF100GN-100 technical specifications.
| Color | Green |
| Material | Polyvinyl |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | VF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DMVF100GN-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.