
TE Connectivity DMVF200YW-100 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Material | Polyvinyl |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Packaging | Roll |
| Series | VF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DMVF200YW-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.