TE Connectivity DP-2-28 technical specifications.
| Type | Heat Shrink Terminal |
| Gender | F |
| Plating | Tin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DP-2-28 to view detailed technical specifications.
No datasheet is available for this part.