TE Connectivity DP-2-63 technical specifications.
| Color | Red |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Series | DuraSeal |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DP-2-63 to view detailed technical specifications.
No datasheet is available for this part.