TE Connectivity DP11SHN15A30S technical specifications.
| ELV | Compliant |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Sealable | No (Without) |
| Series | DP11 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DP11SHN15A30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.