TE Connectivity DPL12HN24A24KG technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Overall Depth | 12.4mm |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DPL12HN24A24KG to view detailed technical specifications.
No datasheet is available for this part.