
TE Connectivity DPL12SV2424A21F2 technical specifications.
| Color | Blue, Orange |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DPL12 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DPL12SV2424A21F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.